text.skipToContent text.skipToNavigation

Manufacturer Part #

RK73H1JTTD2402F

Mfr. Name: KOA Europe GmbH
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 24kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm x W  0.8mm
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
25,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$55.00
USD
Quantity
Web Price
5,000
$0.0022
50,000
$0.0021
125,000
$0.002
375,000
$0.002
750,000+
$0.0019
Product Variant Information section