text.skipToContent text.skipToNavigation

Manufacturer Part #

RL0603FR-070R47L

RL Series 0603 0.1 W 0.47 Ohm ±1% ±800 ppm/°C SMT Low OHMIC Chip Resistor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 1830
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.47Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±800ppm/°C
Technology: Thick Film
Working Voltage-Nom: 0.21V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$108.00
USD
Quantity
Web Price
5,000+
$0.0216
Product Variant Information section