text.skipToContent text.skipToNavigation

Manufacturer Part #

RL0603JR-070R33L

RL Series 0603 0.1 W 0.33 Ohm ±5% ±800 ppm/°C SMT Low OHMIC Chip Resistor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.33Ω
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient: ±800ppm/°C
Technology: Thick Film
Working Voltage-Nom: 0.18V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$120.00
USD
Quantity
Web Price
5,000
$0.024
10,000
$0.0189
15,000
$0.0187
20,000+
$0.0186
Product Variant Information section