text.skipToContent text.skipToNavigation

Manufacturer Part #

RL0805FR-070R1L

RL Series 0805 0.125 W 0.1 Ohm ±1% ±600 ppm/°C SMT Low OHMIC Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.1Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±600ppm/°C
Technology: Thick Film
Working Voltage-Nom: 0.11V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,637
USA:
60,637
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.61
USD
Quantity
Web Price
1
$0.61
50
$0.245
100
$0.205
500
$0.142
1,500+
$0.11