text.skipToContent text.skipToNavigation

Manufacturer Part #

RL0805FR-070R68L

RL Series 0805 0.125 W 0.68 Ohm ±1% ±200 ppm/°C SMT Low OHMIC Chip Resistor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2033
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 680mΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Dimension: L  2mm x W  1.25mm
Height - Max: 0.6mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
5,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$152.50
USD
Quantity
Web Price
5,000
$0.0305
10,000
$0.0234
20,000
$0.023
25,000
$0.0228
75,000+
$0.0221
Product Variant Information section