text.skipToContent text.skipToNavigation

Manufacturer Part #

RL0805JR-070R1L

RL Series 0805 0.125 W 0.1 Ohm ±5% ±600 ppm/°C SMT Low OHMIC Chip Resistor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Date Code: 2104
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.1Ω
Rated Power: 0.125W
Tolerance (%): ±5%
Temp Coefficient: ±600ppm/°C
Technology: Thick Film
Working Voltage-Nom: 0.11V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$151.00
USD
Quantity
Web Price
5,000
$0.0302
10,000
$0.0246
15,000
$0.0244
20,000+
$0.0242