text.skipToContent text.skipToNavigation

Manufacturer Part #

RL1206FR-070R22L

RL Series 1206 0.25 W 0.22 Ohm ±1% ±600 ppm/°C SMT Low OHMIC Chip Resistor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Date Code: 2053
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.22Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±600ppm/°C
Technology: Thick Film
Working Voltage-Nom: 0.23V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45,000
Germany (Online Only):
45,000
105,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$232.50
USD
Quantity
Web Price
5,000
$0.0465
10,000
$0.038
15,000
$0.0376
20,000
$0.0374
25,000+
$0.0372