text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 5,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 5,000
Multiple Of: 5,000
Quantity Web Price
5,000 $0.019
15,000 $0.0169
25,000 $0.0168
75,000 $0.0166
125,000+ $0.0165
Total:

$95.00

USD
Attributes
Attributes Table
Resistance 0.56Ω
Rated Power 0.25W
Tolerance (%) ±1%
Temp Coefficient ±200ppm/°C
Case Size 1206 (3216 Metric)