text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 5,000

On Order: 0
Factory Stock:Factory Stock: 0
Minimum Order: 5,000
Multiple Of: 5,000
Quantity Web Price
5,000 $0.0664
10,000 $0.0585
15,000 $0.0581
20,000 $0.0579
25,000+ $0.0577
Total:

$332.00

USD
Attributes
Attributes Table
Resistance 0.1Ω
Rated Power 0.25W
Tolerance (%) ±1%
Temp Coefficient ±600ppm/°C
Rated Current 3.5A
Technology Thick Film
Operating Temp Range -55°C to +155°C
Case Size 1206 (3216 Metric)
Height - Max 0.65mm
No. of Terminations 2
Moisture Sensitivity Level 1