text.skipToContent text.skipToNavigation

Manufacturer Part #

RL1206JR-070R68L

RL Series 1206 0.25 W 0.68 Ohm ±5% ±200 ppm/°C SMT Low OHMIC Chip Resistor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.68Ω
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$151.00
USD
Quantity
Web Price
5,000
$0.0302
10,000
$0.0262
15,000+
$0.026
Product Variant Information section