text.skipToContent text.skipToNavigation

Manufacturer Part #

RL1220S-R10-F

RL Series 0805 0.25 W 0.1 Ohms 1% 0-200 ppm/°C Current Sense Thin Film Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.1Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: 0ppm/°C to 200ppm/°C
Technology: Thin Film
Working Voltage-Nom: 0.158V
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Features & Applications

In high-frequency electronics, unwanted noise added by the components themselves can become a significant issue.In order to address this, Susumu offers longer side terminal low resistance chip current sensing resistors.

APPLICATIONS
• Any application that requires current sensing raw resistance resistors, such as protection and control circuits

FEATURES
• Smallest for wattage
• Excellent heat dissipation
• Low ESL, low noise
• Excellent current-surge tolerance
• Offered in sizes: 0402 to 4320
• Resistance range: 1mΩ to 100Ω
• Resistance tolerance as low as ±0.5%
• RoHS compliant
• Offered in two configurations: longer and shorter side terminal

Pricing Section
Global Stock:
36,578
USA:
36,578
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.11
USD
Quantity
Web Price
1
$0.114
50
$0.0977
100
$0.0951
500
$0.0893
1,500+
$0.0855