text.skipToContent text.skipToNavigation

Manufacturer Part #

RL2010FK-070R12L

RL Series 2010 0.75 W 0.12 Ohm ±1% ±600 ppm/°C SMT Low OHMIC Chip Resistor

Mfr. Name: Yageo
Standard Pkg:
Date Code: 1851
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 120mΩ
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient: ±600ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 2010 (5025 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$432.00
USD
Quantity
Web Price
4,000
$0.108
8,000
$0.0876
12,000
$0.0868
16,000+
$0.0862