text.skipToContent text.skipToNavigation

Manufacturer Part #

RL2512FK-070R01L

RL Series 2512 1 W 0.01 Ohm ±1% ±1500 ppm/°C SMT Low OHMIC Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.01Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±1500ppm/°C
Technology: Thick Film
Working Voltage-Nom: 0.1V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$656.00
USD
Quantity
Web Price
4,000
$0.164
8,000
$0.133
12,000
$0.132
16,000+
$0.131