
Manufacturer Part #
RL3720WT-R020-F
RL Series 0815 1 W 0.02 Ω ±1 % 0 - 350 ppm/°C SMT Current Sense Chip Resistor
| |||||||||||
Mfr. Name: | Susumu | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Resistance: | 0.02Ω |
Rated Power: | 1W |
Tolerance (%): | ±1% |
Temp Coefficient: | 0ppm/°C to 350ppm/°C |
Case Size: | 0815 (2037 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
4,000
$0.245
8,000
$0.197
12,000+
$0.195
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount