text.skipToContent text.skipToNavigation

Manufacturer Part #

RL7520WT-R050-G

RL Series 0830 2 W 50 mOhm ±2% ±100 ppm/°C Low Resistance Value Chip Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code: 2018
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.05Ω
Rated Power: 2W
Tolerance (%): ±2%
Temp Coefficient: 0ppm/°C to 200ppm/°C
Case Size: 0830 (2075 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,320.00
USD
Quantity
Web Price
4,000+
$0.33
Product Variant Information section