text.skipToContent text.skipToNavigation

Manufacturer Part #

RLR05C1002FSRE6

RLR Series 10 kΩ ±1 % 0.125 W ±100 ppm/°C Military Grade Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  3.81mm x D  1.68mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Total
$730.00
USD
Quantity
Web Price
1,000
$0.73
2,000
$0.475
3,000
$0.465
4,000+
$0.455
Product Variant Information section