text.skipToContent text.skipToNavigation

Manufacturer Part #

RLR05C2002FSB14

RLR Series 20 kΩ ±1% 0.125 W ±100 ppm/°C Military Grade Metal Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 20kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  3.81mm x D  1.68mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Total
$288.00
USD
Quantity
Web Price
100
$2.88
200
$2.38
300
$2.34
400
$2.32
500+
$2.30
Product Variant Information section