text.skipToContent text.skipToNavigation

Manufacturer Part #

RLR05C4703GRB14

RES 470K OHM 2% 1/8W AXIAL

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 470kΩ
Rated Power: 0.125W
Tolerance (%): ±2%
Temp Coefficient: ±100ppm/°C
Dimension: L  3.81mm x D  1.68mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$870.00
USD
Quantity
Web Price
100
$8.70
200
$7.07
300+
$6.96
Product Variant Information section