text.skipToContent text.skipToNavigation

Manufacturer Part #

RLR07C1800GSRE6

RES 180 OHM 2% 1/4W AXIAL

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 180Ω
Rated Power: 0.25W
Tolerance (%): ±2%
Temp Coefficient: ±100ppm/°C
Dimension: L  6.35mm x D  2.29mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$355.00
USD
Quantity
Web Price
1,000
$0.355
2,000
$0.34
4,000
$0.32
5,000+
$0.305
Product Variant Information section