text.skipToContent text.skipToNavigation

Manufacturer Part #

RLR07C4123FSB14

RLR07 Series 0.25 W 412 kOhm ±1 % ±100 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 412kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  6.35mm x D  2.29mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$174.00
USD
Quantity
Web Price
100
$1.74
200
$1.44
300
$1.42
400
$1.40
500+
$1.39
Product Variant Information section