text.skipToContent text.skipToNavigation

Manufacturer Part #

RLR07C5100GSB14

RES 510 OHM 2% 1/4W AXIAL

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 510Ω
Rated Power: 0.25W
Tolerance (%): ±2%
Temp Coefficient: ±100ppm/°C
Dimension: L  6.35mm x D  2.29mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$141.00
USD
Quantity
Web Price
100
$1.41
300
$1.19
400
$1.18
1,000
$1.14
1,500+
$1.13
Product Variant Information section