text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 11 Weeks
Minimum Order: 100
Multiple Of: 100
Quantity Web Price
100 $1.24
500+ $1.18
Total:

$124.00

USD
Attributes
Attributes Table
Resistance 510kΩ
Rated Power 0.5W
Tolerance (%) ±2%
Temp Coefficient ±100ppm/°C
Dimension L  6.35mm x D  2.29mm