text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 32 Weeks
Minimum Order: 100
Multiple Of: 100
Quantity Web Price
100 $2.88
200+ $2.74
Total:

$288.00

USD
Attributes
Attributes Table
Resistance 5.1MΩ
Rated Power 0.25W
Tolerance (%) ±2%
Temp Coefficient ±100ppm/°C
Technology Metal Film
Working Voltage-Nom 250V
Operating Temp Range -65°C to +150°C
Dimension L  6.35mm x D  2.29mm
Height - Max 2.5mm
Dielectric Withstanding Voltage 500V
No. of Terminations 2