text.skipToContent text.skipToNavigation

Manufacturer Part #

RLR20C3321FSB14

Metal Film Resistors - Through Hole 3.32K OHM 1%

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 3.32kΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  9.53mm x D  3.51mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Total
$985.00
USD
Quantity
Web Price
100
$9.85
200
$8.01
300+
$7.88
Product Variant Information section