text.skipToContent text.skipToNavigation

Manufacturer Part #

RLR32C1003GRB14

RES 100K OHM 2% 1W AXIAL

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 100kΩ
Rated Power: 1W
Tolerance (%): ±2%
Temp Coefficient: ±100ppm/°C
Dimension: L  14.27mm x D  4.83mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$964.00
USD
Quantity
Web Price
100
$9.64
200
$7.83
300+
$7.71
Product Variant Information section