text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 14 Weeks
Minimum Order: 100
Multiple Of: 100
Quantity Web Price
100 $6.97
200 $6.85
300+ $6.79
Total:

$697.00

USD
Attributes
Attributes Table
Resistance 47kΩ
Rated Power 1W
Tolerance (%) ±2%
Temp Coefficient ±100ppm/°C
Dimension L  14.27mm x D  4.83mm