text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0402FT19K1

RMCF Series 0402 19.1 kOhm 0.063 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Stackpole Electronics
Standard Pkg:
Date Code: 1849
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 19.1kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4m
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$22.00
USD
Quantity
Web Price
10,000
$0.0022
40,000
$0.0018
150,000
$0.0018
250,000
$0.0018
500,000+
$0.0018