text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0402JT1K50

RMCF Series 0402 0.063 W 1.5 kOhm ±5 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1.5kΩ
Rated Power: 0.063W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
20000
Multiple Of:
10000
Total
$66.00
USD
Quantity
Web Price
10,000
$0.0033
30,000
$0.0027
40,000
$0.0027
100,000
$0.0027
150,000+
$0.0027
Product Variant Information section