text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0603FT2K10

RMCF Series 0603 0.1 W 2.1 kOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2051
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2.1kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
25,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$26.00
USD
Quantity
Web Price
5,000
$0.0052
15,000
$0.0043
25,000
$0.0043
50,000
$0.0042
100,000+
$0.0042
Product Variant Information section