text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0603FT51K0

RMCF Series 0603 51 kOhm ±1% 0.1 W ±100 ppm/°C Thick Film Chip Resistor

Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2014
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 51kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Rated Current: 1A
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55m
No. of Terminations: 2
Overload Voltage - Max: 150V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
320,000
Minimum Order:
5,000
Multiple Of:
5,000
790,000
Factory Stock:Factory Stock:
480,000
Factory Lead Time:
5-10 Days
Total
$14.00
USD
Quantity
Web Price
5,000
$0.0028
20,000
$0.0023
75,000
$0.0023
200,000
$0.0023
500,000+
$0.0022
Product Variant Information section