text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0603FT665K

RMCF Series 0603 0.1 W 665 kOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 665kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0603 (1608 Metric)
Pricing Section
Stock:
0
Minimum Order:
25,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
45,000
Factory Lead Time:
N/A
Total
$60.00
USD
Quantity
Web Price
5,000
$0.0025
20,000
$0.0024
75,000
$0.0023
200,000
$0.0022
500,000+
$0.0021
Product Variant Information section