text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0603FT9K10

RMCF Series 0603 9.1 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 9.1kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Rated Current: 3A
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
410,000
Factory Lead Time:
5-10 Days
Total
$13.00
USD
Quantity
Web Price
5,000
$0.0026
20,000
$0.0022
75,000
$0.0021
200,000
$0.0021
500,000+
$0.0021
Product Variant Information section