text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0603JT15R0

RMCF Series 0603 0.1 W 15 Ohm ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 15Ω
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Case Size: 0603 (1608 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
25000
Multiple Of:
5000
Total
$77.50
USD
Quantity
Web Price
5,000
$0.0037
15,000
$0.0031
25,000
$0.0031
75,000
$0.003
125,000+
$0.003
Product Variant Information section