text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0603JT91K0

RMCF Series 0603 0.1 W 91 kOhm ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 1850
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 91kΩ
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Case Size: 0603 (1608 Metric)
Pricing Section
Stock:
15,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
5-10 Days
Total
$9.50
USD
Quantity
Web Price
5,000
$0.0019
25,000
$0.0016
100,000
$0.0016
250,000
$0.0016
625,000+
$0.0015
Product Variant Information section