text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0805FT30R1

RMCF Series 0805 30.1 Ω ±1% 0.125 W ±100 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 1944
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 30.1Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$16.50
USD
Quantity
Web Price
5,000
$0.0033
20,000
$0.0028
75,000
$0.0027
150,000
$0.0027
375,000+
$0.0027
Product Variant Information section