text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0805FT392R

RMCF Series 0805 0.125 W 392 Ohm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 392Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
25000
Multiple Of:
5000
Total
$137.50
USD
Quantity
Web Price
5,000
$0.0067
15,000
$0.0055
20,000
$0.0055
50,000
$0.0054
75,000+
$0.0054
Product Variant Information section