text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0805FT732R

RMCF Series 0805 732 Ohm ±1% 0.125 W ±100 ppm/°C Thick Film Chip Resistor

Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 732Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Rated Current: 2A
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Overload Voltage - Max: 300V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
30,000
Factory Lead Time:
5-10 Days
Total
$17.00
USD
Quantity
Web Price
5,000
$0.0034
20,000
$0.0029
75,000
$0.0028
150,000
$0.0028
375,000+
$0.0027
Product Variant Information section