text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0805FT909R

RMCF Series 0805 0.125 W 909 Ohm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2023
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 909Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.65mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 300V
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
25,000
Multiple Of:
5,000
55,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$70.00
USD
Quantity
Web Price
5,000
$0.0033
20,000
$0.0028
75,000
$0.0027
150,000
$0.0027
375,000+
$0.0027
Product Variant Information section