text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0805JT120R

RMCF Series 0805 0.125 W 120 Ω ±5% ±200 ppm/°C Thick Film Chip Resistor

Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 120Ω
Rated Power: 0.125W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
65,000
Factory Lead Time:
5-10 Days
Total
$13.50
USD
Quantity
Web Price
5,000
$0.0027
20,000
$0.0023
75,000
$0.0022
200,000
$0.0022
500,000+
$0.0021
Product Variant Information section