text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0805JT3R00

RMCF Series 0805 3 Ohm ±5% 0.125 W ±200 ppm/°C Thick Film Chip Resistor

Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 1748
Product Specification Section
Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.125W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Rated Current: 2A
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.65m
No. of Terminations: 2
Overload Voltage - Max: 300V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
85,000
Factory Lead Time:
5-10 Days
Total
$19.50
USD
Quantity
Web Price
5,000
$0.0039
20,000
$0.0033
75,000
$0.0032
125,000
$0.0031
250,000+
$0.0031
Product Variant Information section