text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF1206FT32K4

RMCF Series 1206 32.4 kOhm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 1848
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 32.4kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Rated Current: 2A
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Dimension: L  3.2mm x W  1.6mm
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
20,000
Factory Lead Time:
5-10 Days
Total
$28.00
USD
Quantity
Web Price
5,000
$0.0056
20,000
$0.0046
50,000
$0.0046
125,000
$0.0045
200,000+
$0.0045
Product Variant Information section