text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF1206FT665R

RMCF Series 1206 0.25 W 665 Ohm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RMCF1206FT665R - Technical Attributes
Attributes Table
Resistance: 665Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
500,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$24.50
USD
Quantity
Web Price
5,000
$0.0049
20,000
$0.0047
75,000
$0.0044
150,000
$0.0043
375,000+
$0.004
Product Variant Information section