text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF1206FT75K0

RMCF Series 1206 0.25 W 75 kOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 1934
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 75kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.7mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 400V
Pricing Section
Stock:
0
Minimum Order:
25,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
30,000
Factory Lead Time:
N/A
Total
$105.00
USD
Quantity
Web Price
5,000
$0.005
20,000
$0.0042
50,000
$0.0041
125,000
$0.004
200,000+
$0.004
Product Variant Information section