text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF1206FT866K

RMCF Series 1206 866 kOhm ±1% 0.25 W ±100 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 1742
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 866kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Rated Current: 2A
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$51.00
USD
Quantity
Web Price
10,000
$0.0051
30,000
$0.0042
50,000
$0.0042
150,000
$0.0041
250,000+
$0.0041
Product Variant Information section