
Manufacturer Part #
RMCF1206JT180K
RMCF Series 1206 0.25 W 180 kOhm ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
| |||||||||||
Mfr. Name: | Stackpole Electronics | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel | ||||||||||
Date Code: | 1947 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Resistance: | 180kΩ |
Rated Power: | 0.25W |
Tolerance (%): | ±5% |
Temp Coefficient: | ±200ppm/°C |
Case Size: | 1206 (3216 Metric) |
Pricing Section
Stock:
125,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
5,000
$0.0041
20,000
$0.0034
75,000
$0.0033
125,000
$0.0033
250,000+
$0.0033
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel