text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF1206JT82R0

RMCF Series 1206 82 Ohm ±5 % 0.25 W ±200 ppm/°C Thick Film Chip Resistor

Mfr. Name: Stackpole Electronics
Standard Pkg:
Date Code: 1833
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 82Ω
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Rated Current: 2A
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
270,000
Factory Lead Time:
5-10 Days
Total
$20.50
USD
Quantity
Web Price
5,000
$0.0041
20,000
$0.0034
75,000
$0.0033
125,000
$0.0033
250,000+
$0.0033