text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF1206ZT0R00

RMCF Series 1206 0.25 W 0 Ω Jumper Surface Mount Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Date Code: 2021
Product Specification Section
Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.25W
Rated Current: 2A
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.7mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
824,870
USA:
824,870
On Order:
0
Factory Stock:Factory Stock:
5,710,000
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.01
USD
Quantity
Web Price
1
$0.0138
50
$0.0118
100
$0.0115
500
$0.0108
1,500+
$0.0103