text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF1210FT210K

RMCF Series 1210 0.33 W 210 kOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 210kΩ
Rated Power: 0.33W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 1210 (3225 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
18 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$469.20
USD
Quantity
Web Price
4,000
$0.0489
8,000
$0.0395
12,000+
$0.0391
Product Variant Information section