text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF1210FT280R

RMCF Series 1210 280 Ohm ±1% 0.5 W ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2048
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 280Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$195.60
USD
Quantity
Web Price
4,000
$0.0489
8,000
$0.0395
12,000+
$0.0391
Product Variant Information section