text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF1210FT2K00

RES 2K OHM 1% 1/3W 1210

Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 1924
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2kΩ
Rated Power: 0.33W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
Dimension: L  3.2mm x W  2.5mm x H  0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
5-10 Days
Total
$95.20
USD
Quantity
Web Price
4,000
$0.0238
12,000
$0.0196
16,000
$0.0195
40,000
$0.0192
60,000+
$0.019
Product Variant Information section